Part Details for DE2E3SA102MA3BY02F by Murata Manufacturing Co Ltd
Overview of DE2E3SA102MA3BY02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3SA102MA3BY02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5682
|
Newark | Suppression Cap, 1000Pf, Class X1/Y2, Capacitance:1000Pf, Product Range:De2 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:400V, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Murata DE2E3SA102MA3BY02F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
490-DE2E3SA102MA3BY02F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
18 In Stock |
|
$0.1005 / $0.4300 | Buy Now |
DISTI #
DE2E3SA102MA3BY02F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2E3SA102MA3BY02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1041 | Buy Now |
DISTI #
81-DE2E3SA102MA3BY2F
|
Mouser Electronics | Safety Capacitors 7.5 1.0mm 7.0mm max Dia 5.0mm max Thick E (JIS) 400Vac(r.m.s.) 1000pF M tol RoHS: Compliant | 1608 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | Cap Ceramic Single Suppression X1/Y2 0.001uF 400VAC E 20% (7 X 5mm) Radial Disc RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0981 / $0.1190 | Buy Now |
DISTI #
77348084
|
Verical | Cap Ceramic Suppression X1/Y2 0.001uF 400VAC E 20%( 7 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1035 Package Multiple: 45 | Americas - 1440 |
|
$0.0686 | Buy Now |
DISTI #
DE2E3SA102MA3BY02F
|
TME | Capacitor: ceramic, X1/Y2, 1000pF, 440VAC, ±20%, THT, 7.5mm Min Qty: 45 | 1455 |
|
$0.0610 | Buy Now |
DISTI #
DE2E3SA102MA3BY02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE2E3SA102MA3BY02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3SA102MA3BY02F
DE2E3SA102MA3BY02F CAD Models
DE2E3SA102MA3BY02F Part Data Attributes
|
DE2E3SA102MA3BY02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA102MA3BY02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |