Part Details for SA105E104ZAA by Kyocera AVX Components
Overview of SA105E104ZAA by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E104ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5803
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, +80,-20%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Range:Spinguard Sa Series Rohs Compliant: No |Kyocera Avx SA105E104ZAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4821 |
|
$0.1370 / $0.2810 | Buy Now |
DISTI #
07H7640
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, +80,-20%, Axial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA105E104ZAA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
478-2441-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45183 In Stock |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SA105E104ZAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA105E104ZAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SA105E104ZAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA105E104ZAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
60R5803
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R - Product that comes on tape, but is not reeled (Alt: 60R5803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1280 / $0.2810 | Buy Now |
DISTI #
581-SA105E104Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF Z5U -20 %, + 80 % .2 in RoHS: Compliant | 1516 |
|
$0.0650 / $0.2700 | Buy Now |
DISTI #
V72:2272_10756037
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R RoHS: Compliant Min Qty: 584 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1627 Container: Cut Strips | Americas - 584 |
|
$0.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 40 | 7500 |
|
$0.0255 / $0.1275 | Buy Now |
|
Bristol Electronics | 50168 |
|
RFQ |
Part Details for SA105E104ZAA
SA105E104ZAA CAD Models
SA105E104ZAA Part Data Attributes
|
SA105E104ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E104ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105E104ZAA
This table gives cross-reference parts and alternative options found for SA105E104ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E104ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/104ZZ10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA105E104ZAA vs CMA-050/104ZZ10B |
CMA-050/104ZZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA105E104ZAA vs CMA-050/104ZZ10TA |
CMA-050/104ZZ10TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA105E104ZAA vs CMA-050/104ZZ10TR |
SA105E104ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105E104ZAA vs SA105E104ZAC |
CMA-050/104ZZ10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA105E104ZAA vs CMA-050/104ZZ10BF |
SA105E104ZAN | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Kyocera AVX Components | SA105E104ZAA vs SA105E104ZAN |