Filter Your Search
1 - 10 of 16 results
|
RSM200S-32.768-12.5-TR-NPB
Raltron Electronics Corporation
|
$0.1895 | No | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8.0mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8.0mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | LEAD FREE PACKAGE-4 | compliant | 8541.60.00.10 | ||||
|
RSM200S-32.768-12.5-TR
Raltron Electronics Corporation
|
$0.4012 | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | RALTRON ELECTRONICS CORP | not_compliant | 8541.60.00.10 | EAR99 | |||
|
RSM200S-32.768-6-TR
Raltron Electronics Corporation
|
$0.4088 | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | RALTRON ELECTRONICS CORP | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4 | compliant | 8541.60.00.10 | |||||
|
RSM200S-32.768-12.5-10PPM-NPB
Raltron Electronics Corporation
|
$0.5799 | Yes | Active | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||
|
RSM200S-32.768-12.5-TR-10PPM
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8.0mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8.0mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | not_compliant | |||||||
|
RSM200S-32.768-6-TR-15PPM
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 15 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8.0mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8.0mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||
|
RSM200S-32.768-12.5-TR-NS5
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | not_compliant | 8541.60.00.10 | ||||||
|
RSM200S-32.768-9-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE (EXTENDED)-40 TO 85 ALSO AVAILABLE; TR, 13 INCH | 1 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||
|
RSM200S-32.768-6-TR-NS1
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/ FIRST YEAR | 35 kΩ | 6 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | 8mm x 3.8mm x 2.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||
|
RSM200S-32.768-7-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OPERATING TEMPERATURE (EXTENDED)-40 TO 85 ALSO AVAILABLE; TR, 13 INCH | 1 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Bright Tin (Sn) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 |