Part Details for RSM200S-32.768-6-TR-15PPM by Raltron Electronics Corporation
Overview of RSM200S-32.768-6-TR-15PPM by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RSM200S-32.768-6-TR-15PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSM200S-32.768-6-TR-15PPMCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.1909 / $0.4100 | Buy Now |
Part Details for RSM200S-32.768-6-TR-15PPM
RSM200S-32.768-6-TR-15PPM CAD Models
RSM200S-32.768-6-TR-15PPM Part Data Attributes
|
RSM200S-32.768-6-TR-15PPM
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-6-TR-15PPM
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.0mm x 3.8mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |
Alternate Parts for RSM200S-32.768-6-TR-15PPM
This table gives cross-reference parts and alternative options found for RSM200S-32.768-6-TR-15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM200S-32.768-6-TR-15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS25-32.768KHZ-6-5-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RSM200S-32.768-6-TR-15PPM vs ABS25-32.768KHZ-6-5-T |
ABS25-32.768KHZ-6-5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | RSM200S-32.768-6-TR-15PPM vs ABS25-32.768KHZ-6-5 |