Part Details for RSM200S-32.768-12.5-TR-NS5 by Raltron Electronics Corporation
Overview of RSM200S-32.768-12.5-TR-NS5 by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RSM200S-32.768-12.5-TR-NS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSM200S-32.768-12.5-TR-NS5CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.1909 / $0.4100 | Buy Now |
|
Bristol Electronics | 1839 |
|
RFQ | ||
|
Quest Components | 50400 |
|
$0.1463 / $0.6650 | Buy Now |
Part Details for RSM200S-32.768-12.5-TR-NS5
RSM200S-32.768-12.5-TR-NS5 CAD Models
RSM200S-32.768-12.5-TR-NS5 Part Data Attributes
|
RSM200S-32.768-12.5-TR-NS5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-12.5-TR-NS5
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8mm x 3.8mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |
Alternate Parts for RSM200S-32.768-12.5-TR-NS5
This table gives cross-reference parts and alternative options found for RSM200S-32.768-12.5-TR-NS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM200S-32.768-12.5-TR-NS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-40532.7680K-A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | RSM200S-32.768-12.5-TR-NS5 vs MC-40532.7680K-A |
223-000312-20 | Quartz Crystal, | Abracon Corporation | RSM200S-32.768-12.5-TR-NS5 vs 223-000312-20 |
MC-30632.7680K-A3 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | RSM200S-32.768-12.5-TR-NS5 vs MC-30632.7680K-A3 |
FSR32732.768KHZEZM12510 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | RSM200S-32.768-12.5-TR-NS5 vs FSR32732.768KHZEZM12510 |
MC-30632.7680K-A5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | RSM200S-32.768-12.5-TR-NS5 vs MC-30632.7680K-A5 |
Q-32.768000K-TC206B-20-E-12.5-MJ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | auris GmbH | RSM200S-32.768-12.5-TR-NS5 vs Q-32.768000K-TC206B-20-E-12.5-MJ |
223-000312-20-LF | Quartz Crystal, | Abracon Corporation | RSM200S-32.768-12.5-TR-NS5 vs 223-000312-20-LF |
FSR327-0.032768MHZ-EZM1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Fox Electronics | RSM200S-32.768-12.5-TR-NS5 vs FSR327-0.032768MHZ-EZM1251 |
414-0.032768MHZ-EZM1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-4 | Fox Electronics | RSM200S-32.768-12.5-TR-NS5 vs 414-0.032768MHZ-EZM1251 |
FST327 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | RSM200S-32.768-12.5-TR-NS5 vs FST327 |