Part Details for RSM200S-32.768-6-TR by Raltron Electronics Corporation
Overview of RSM200S-32.768-6-TR by Raltron Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RSM200S-32.768-6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9394
|
Newark | Crystal, 32.768Khz, 6Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2750 / $0.2870 | Buy Now |
DISTI #
70AK9393
|
Newark | Crystal, 32.768Khz, 6Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Raltron RSM200S-32.768-6-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3240 |
|
$0.3760 / $0.5450 | Buy Now |
DISTI #
2151-RSM200S-32.768-6-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8744 In Stock |
|
$0.2301 / $0.4900 | Buy Now |
|
Future Electronics | RSM200S Series 0.032768 ±20 ppm 6pF -20°C TO +60°C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 141000Reel |
|
$0.2650 | Buy Now |
|
Future Electronics | RSM200S Series 0.032768 ±20 ppm 6pF -20°C TO +60°C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
72819541
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 90000 |
|
$0.3232 | Buy Now |
DISTI #
SMC-RSM200S-32.768-6-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 25500 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 32.768KHz 12.5pF 20PPM SMT | 0 |
|
$0.1711 / $0.1968 | RFQ |
Part Details for RSM200S-32.768-6-TR
RSM200S-32.768-6-TR CAD Models
RSM200S-32.768-6-TR Part Data Attributes
|
RSM200S-32.768-6-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-6-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |