Part Details for RSM200S-32.768-12.5-TR-10PPM by Raltron Electronics Corporation
Overview of RSM200S-32.768-12.5-TR-10PPM by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for RSM200S-32.768-12.5-TR-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9089
|
Newark | Sensors |Raltron RSM200S-32.768-12.5-TR-10PPM Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1625 | Buy Now |
Part Details for RSM200S-32.768-12.5-TR-10PPM
RSM200S-32.768-12.5-TR-10PPM CAD Models
RSM200S-32.768-12.5-TR-10PPM Part Data Attributes
|
RSM200S-32.768-12.5-TR-10PPM
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSM200S-32.768-12.5-TR-10PPM
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.0mm x 3.8mm x 2.5mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) |