Filter Your Search
1 - 10 of 49 results
|
RP230-3.5-0-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$17.4713 | Yes | Active | 250 V | 3.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP230-40-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
|
$60.9678 | Yes | Active | 250 V | 40 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 800 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP230-40-2.2-S
Astrodyne TDI Power Supplies & EMI Filters
|
$64.5565 | Yes | Active | 250 V | 40 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 400 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP230-30-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
|
$70.0459 | Yes | Active | 250 V | 30 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 800 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP2303
Altech Corporation
|
$131.0700 | Active | 40 A | NO | 40 °C | -25 °C | ALTECH CORP | unknown | TOGGLE | 35.6 inch | 60.1 mm | 85 mm | TRIP | EQUIPMENT LEAKAGE CIRCUIT BREAKER | IP20 | DIN RAIL | 2 | 500 A | 230 V | CE; VDE | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP2330
Altech Corporation
|
$143.2900 | Active | 40 A | NO | 40 °C | -25 °C | ALTECH CORP | unknown | TOGGLE | 35.6 inch | 60.1 mm | 85 mm | TRIP | EQUIPMENT LEAKAGE CIRCUIT BREAKER | IP20 | DIN RAIL | 2 | 500 A | 230 V | CE; VDE | SNAP ON | Altech | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP23740A20DBFPBK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | NO | e4 | 150 °C | -55 °C | MODULE | 2 | Silver (Ag) | AVX CORP | compliant | PANEL MOUNT | 20 dB | 51.76 dBm | 3 GHz | FIXED ATTENUATOR | 1.25 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP230-20-1-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 180 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP230-20-10-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 1.8 mA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP231026D
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1 | MOS | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RICOH ELECTRONIC DEVICES CO LTD | unknown | DIP, DIP28,.6 | EAR99 | 8542.32.00.71 | 550 ns | 16.384 kbit | MASK ROM | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 2KX8 | PARALLEL | 15 µA |