Part Details for RP230-3.5-0-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-3.5-0-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RP230-3.5-0-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1306
|
Newark | Filter, 1-Phase, 3.5A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:3.5A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Rp230 Series Rohs Compliant: Yes |Astrodyne Tdi RP230-3.5-0-QD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$15.1300 | Buy Now |
DISTI #
3109-RP230-3.5-0-QD-ND
|
DigiKey | LINE FILTER 250VAC 3.5A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$22.1600 | Buy Now |
DISTI #
446-RP230-3.5-0-QD
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI PERF 3.5A 0NF RoHS: Compliant | 0 |
|
$15.1500 / $19.7800 | Order Now |
DISTI #
73280562
|
RS | High Performance Dual Stage Power Line Filter, 3.5A, 0nF, RP230 series | Astrodyne TDI RP230-3.5-0-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$18.0800 / $22.6000 | Buy Now |
Part Details for RP230-3.5-0-QD
RP230-3.5-0-QD CAD Models
RP230-3.5-0-QD Part Data Attributes:
|
RP230-3.5-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP230-3.5-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 2700 V | |
Leakage Current-Max | ||
Length | 89 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Width | 50 mm |