Part Details for RP2303 by Altech Corporation
Overview of RP2303 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP2303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP2303-ND
|
DigiKey | RP2303 40A 30MA 2P EARTH LEAKAGE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-RP2303
|
Mouser Electronics | Circuit Breakers RP23.03, 40A, 30mA, 2p | 0 |
|
$112.2700 / $152.3500 | Order Now |
Part Details for RP2303
RP2303 CAD Models
RP2303 Part Data Attributes:
|
RP2303
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
RP2303
Altech Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 35.6 mm | |
Body Height | 60.1 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CE; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |