Part Details for RP230-40-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-40-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RP230-40-2.2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1312
|
Newark | Filter, 1-Phase, 40A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:40A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP230-40-2.2-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$55.9000 | Buy Now |
DISTI #
3109-RP230-40-2.2-S-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
145 In Stock |
|
$77.3600 | Buy Now |
DISTI #
446-RP230-40-2.2-S
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI-PERF 40A 2.2NF RoHS: Compliant | 0 |
|
$59.4800 / $78.9100 | Order Now |
DISTI #
73564861
|
RS | High Performance Dual Stage Power Line Filter, 40A, 2.2nF, RP230 Series | Astrodyne TDI RP230-40-2.2-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7600 / $77.3600 | RFQ |
Part Details for RP230-40-2.2-S
RP230-40-2.2-S CAD Models
RP230-40-2.2-S Part Data Attributes:
|
RP230-40-2.2-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP230-40-2.2-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 52.5 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.4 mA | |
Length | 166 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 57 mm |