Part Details for RP2330 by Altech Corporation
Overview of RP2330 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP2330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-RP2330
|
Mouser Electronics | Circuit Breakers RP23.30, 40A 300mA 2P | 0 |
|
$120.7500 / $152.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2300 / $140.9100 | Buy Now |
Part Details for RP2330
RP2330 CAD Models
RP2330 Part Data Attributes
|
RP2330
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
RP2330
Altech Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE | |
Body Breadth | 35.6 mm | |
Body Height | 60.1 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CE; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |