Filter Your Search
1 - 10 of 25 results
|
MQF200.0-0800/01
Microsemi Corporation
|
Check for Price | Yes | Transferred | 800 OHM//-0.4 | SURFACE MOUNT | 200 MHz | CRYSTAL FILTER | 2 POLES | 4 kHz | 4.5 dB | 1 | e4 | 70 °C | -20 °C | MONOLITHIC | Gold (Au) - with Nickel (Ni) barrier | 1.4 mm | 7 mm | MICROSEMI CORP | compliant | |||||||
|
MQF200.0-0800/06
Microchip Technology Inc
|
Check for Price | Active | 800 OHM//-0.4 | SURFACE MOUNT | 200 MHz | CRYSTAL FILTER | 2 POLE | 4 kHz | 5.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 1.4 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MQF20.0-0500/01
Vectron International
|
Check for Price | Yes | Yes | Transferred | 850 OHM//8 | THROUGH HOLE MOUNT | 20 MHz | 40 kHz | 40 dB | CRYSTAL FILTER | 2 POLE | 2.5 kHz | 1 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 8 mm | 8 mm | 3.3 mm | VECTRON INTERNATIONAL | compliant | |||
|
MQF20.0-0500/01
Microsemi Corporation
|
Check for Price | Yes | Transferred | 850 OHM//8 | THROUGH HOLE MOUNT | 20 MHz | 40 kHz | 40 dB | CRYSTAL FILTER | 2 POLE | 2.5 kHz | 1 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 8 mm | 8 mm | 3.3 mm | MICROSEMI CORP | compliant | ||||
|
MQF200.0-0800/06
Microsemi Corporation
|
Check for Price | Transferred | 800 OHM//-0.4 | SURFACE MOUNT | 200 MHz | CRYSTAL FILTER | 2 POLE | 4 kHz | 5.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 1.4 mm | 7 mm | MICROSEMI CORP | compliant | ||||||||||
|
MQF20.525-4000/01
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4800 OHM//-0.6 | THROUGH HOLE MOUNT | 20.525 MHz | CRYSTAL FILTER | 2 POLE | 20 kHz | 2 dB | 1 | e2 | 85 °C | -40 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 8 mm | 8 mm | 3.3 mm | MICROSEMI CORP | compliant | ||||||
|
MQF20.0-0300/01
Vectron International
|
Check for Price | Yes | Yes | Transferred | 200 OHM//2 | SURFACE MOUNT | 20 MHz | 10 kHz | 30 dB | CRYSTAL FILTER | 2 POLE | 1.75 kHz | 4 dB | 1 | e2 | 65 °C | -15 °C | MONOLITHIC | 3 | Tin/Silver (Sn/Ag) | 3.3 mm | 8.5 mm | 8 mm | VECTRON INTERNATIONAL | compliant | ||
|
MQF200.0-0800/01
Vectron International
|
Check for Price | Yes | Yes | Transferred | 800 OHM//-0.4 | SURFACE MOUNT | 200 MHz | CRYSTAL FILTER | 2 POLES | 4 kHz | 4.5 dB | 1 | e4 | 70 °C | -20 °C | MONOLITHIC | Gold (Au) - with Nickel (Ni) barrier | 1.4 mm | 7 mm | VECTRON INTERNATIONAL | compliant | ||||||
|
MQF20.0-0600/06
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM | SURFACE MOUNT | 20 MHz | CRYSTAL FILTER | 6 POLES | 3 kHz | 3.5 dB | 1 | e4 | 70 °C | -20 °C | MONOLITHIC | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | |||||||||
|
QF20.0-0050/06
Microsemi Corporation
|
Check for Price | Transferred | 50 OHM | THROUGH HOLE MOUNT | 20 MHz | CRYSTAL FILTER | 6 POLE | 15 dB | 1 | 70 °C | -20 °C | 13 mm | 38.4 mm | MICROSEMI CORP | compliant |