Part Details for MQF200.0-0800/01 by Vectron International
Overview of MQF200.0-0800/01 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for MQF200.0-0800/01
MQF200.0-0800/01 CAD Models
MQF200.0-0800/01 Part Data Attributes:
|
MQF200.0-0800/01
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF200.0-0800/01
Vectron International
Crystal Filter, 1 Function(s), 200MHz, 4kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLES | |
Band Width (+/- delta f) | 4 kHz | |
Center or Cutoff Frequency (fo/fc) | 200 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.4 mm | |
Input/Output Impedance | 800 OHM//-0.4 | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |