Part Details for MQF200.0-0800/06 by Microchip Technology Inc
Overview of MQF200.0-0800/06 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF200.0-0800/06
MQF200.0-0800/06 CAD Models
MQF200.0-0800/06 Part Data Attributes:
|
MQF200.0-0800/06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQF200.0-0800/06
Microchip Technology Inc
Crystal Filter, 1 Function(s), 200MHz, 4kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Band Width (+/- delta f) | 4 kHz | |
Center or Cutoff Frequency (fo/fc) | 200 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.4 mm | |
Input/Output Impedance | 800 OHM//-0.4 | |
Insertion Loss-Max | 5.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |