Part Details for MQF20.0-0500/01 by Microsemi Corporation
Overview of MQF20.0-0500/01 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF20.0-0500/01
MQF20.0-0500/01 CAD Models
MQF20.0-0500/01 Part Data Attributes:
|
MQF20.0-0500/01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQF20.0-0500/01
Microsemi Corporation
Crystal Filter, 1 Function(s), 20MHz, 2.5kHz BW(delta f), Monolithic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 2.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 20 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 850 OHM//8 | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 3.3 mm |