Part Details for QF20.0-0050/06 by Microsemi Corporation
Overview of QF20.0-0050/06 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QF20.0-0050/06
QF20.0-0050/06 CAD Models
QF20.0-0050/06 Part Data Attributes:
|
QF20.0-0050/06
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
QF20.0-0050/06
Microsemi Corporation
Crystal Filter, 1 Function(s), 20MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 6 POLE | |
Center or Cutoff Frequency (fo/fc) | 20 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 13 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
Length | 38.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |