Filter Your Search
1 - 10 of 82 results
|
DC200A10
Crydom Inc
|
$13.7308 | Yes | Obsolete | 13 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||||
|
DC200P
Opto 22
|
$26.6836 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 17 mm | 38 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | |||||||||||||||||
|
DC200MP
Opto 22
|
$29.0588 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 31 mm | 43 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | ||||||||||||||||
|
SSRDC-200D12
TE Connectivity
|
$30.3848 | Yes | Active | NO | CHASSIS MOUNT | TRANSISTOR OUTPUT SSR | 200 V | 32 V | 3.5 V | 80 °C | -30 °C | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||
|
DC200D10C
Crydom Inc
|
$31.7956 | Yes | Transferred | 12 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
DC200D20C
Crydom Inc
|
$35.3195 | Yes | Transferred | 12 mA | 20 A | 2.5 kV | UL RECOGNIZED | 51 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
SSRDC-200D40
TE Connectivity
|
$35.9000 | Yes | Active | NO | CHASSIS MOUNT | TRANSISTOR OUTPUT SSR | 200 V | 32 V | 3.5 V | 80 °C | -30 °C | 58 mm | 43.4 mm | 45 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||
|
DC200D20CH
Crydom Inc
|
$36.0486 | Yes | Obsolete | 12 mA | 20 A | 2.5 kV | UL RECOGNIZED | 51 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
SSRDC-200D25
TE Connectivity
|
$36.6347 | Active | NO | CHASSIS MOUNT | TRANSISTOR OUTPUT SSR | 200 V | 32 V | 3.5 V | 80 °C | -30 °C | 58 mm | 43.4 mm | 45 mm | TE CONNECTIVITY LTD | unknown | 8541.40.95.00 | TE Connectivity | |||||||||||||
|
DC200D10
Crydom Inc
|
$63.2055 | Yes | Transferred | 12 mA | 10 A | 2.5 kV | UL RECOGNIZED | 66 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 |