Part Details for SSRDC-200D12 by TE Connectivity
Overview of SSRDC-200D12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Agriculture Technology
Automotive
Price & Stock for SSRDC-200D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2566-ND
|
DigiKey | SSR RELAY SPST-NO 12A 0-200V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
44 In Stock |
|
$36.1701 / $49.0900 | Buy Now |
DISTI #
655-SSRDC-200D12
|
Mouser Electronics | Solid State Relays - Industrial Mount 12A, 200V DC WITH DC INPUT RoHS: Compliant | 77 |
|
$38.7500 / $47.5600 | Buy Now |
|
Onlinecomponents.com | SSRDC-200D12 = Hokey Puck,12A,200V DC RoHS: Compliant |
50 Partner Stock |
|
$32.7600 / $42.2500 | Buy Now |
DISTI #
2330274-1
|
TTI | General Purpose Relays SSRDC-200D12 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$38.6000 | Buy Now |
|
Master Electronics | SSRDC-200D12 = Hokey Puck,12A,200V DC RoHS: Compliant |
50 Partner Stock |
|
$32.7600 / $42.2500 | Buy Now |
Part Details for SSRDC-200D12
SSRDC-200D12 CAD Models
SSRDC-200D12 Part Data Attributes:
|
SSRDC-200D12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRDC-200D12
TE Connectivity
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Voltage-Max | 200 V | |
Overall Depth | 57.8 mm | |
Overall Height | 36.5 mm | |
Overall Length | 45 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO |