Part Details for DC200D20C by Crydom Inc
Overview of DC200D20C by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DC200D20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6209
|
Newark | Ssr Relay, Panel Mount, Ip20, 200Vdc/20A, 4-32Vdc |Sensata/crydom DC200D20C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.3000 | Buy Now |
DISTI #
DC200D20C-ND
|
DigiKey | SSR RELAY SPST-NO 20A 1-150V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.0200 / $132.0200 | Buy Now |
DISTI #
70131276
|
RS | RELAY, PM IP20 SSR 200VDC/20A, 4-32VDC | Sensata - Crydom DC200D20C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$134.4600 | Buy Now |
DISTI #
CRYDC200D20C
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$128.5600 / $133.7900 | Buy Now |
DISTI #
DC200D20C
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 1÷200VDC, Series: DC200 Min Qty: 1 | 0 |
|
$104.1500 / $114.5700 | RFQ |
DISTI #
000000000003620660
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/20A 4-32VDC Min Qty: 20 | 0 |
|
$109.0200 / $112.0500 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$128.5600 / $133.7900 | Buy Now |
Part Details for DC200D20C
DC200D20C CAD Models
DC200D20C Part Data Attributes:
|
DC200D20C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200D20C
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
On-state Resistance-Max | 0.051 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |