Part Details for SSRDC-200D40 by TE Connectivity
Overview of SSRDC-200D40 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRDC-200D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2567-ND
|
DigiKey | SSR RELAY SPST-NO 40A 0-200V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9951 / $62.0600 | Buy Now |
DISTI #
655-SSRDC-200D40
|
Mouser Electronics | Solid State Relays - Industrial Mount 40A, 200V DC WITH DC INPUT RoHS: Compliant | 51 |
|
$48.3600 / $63.3100 | Buy Now |
|
Onlinecomponents.com | SSRDC SRS, PANEL MNT,40A,200V DC-DC I/P RoHS: Compliant |
193 In Stock |
|
$44.6000 / $61.7300 | Buy Now |
DISTI #
2330274-3
|
TTI | General Purpose Relays SSRDC-200D40 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.6000 / $62.0300 | Buy Now |
|
Master Electronics | SSRDC SRS, PANEL MNT,40A,200V DC-DC I/P RoHS: Compliant |
193 In Stock |
|
$44.6000 / $61.7300 | Buy Now |
Part Details for SSRDC-200D40
SSRDC-200D40 CAD Models
SSRDC-200D40 Part Data Attributes:
|
SSRDC-200D40
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRDC-200D40
TE Connectivity
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Voltage-Max | 200 V | |
Overall Depth | 58 mm | |
Overall Height | 43.4 mm | |
Overall Length | 45 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO |