Part Details for DC200MP by Opto 22
Overview of DC200MP by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC200MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9066
|
Newark | Ssr, Pcb Mount, 200Vdc, 32Vdc, 1A, Contact Configuration:-, Load Current:1A, Operating Voltage Max:200Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:5Vdc, Product Range:- Rohs Compliant: Yes |Opto 22 DC200MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4200 / $32.3800 | Buy Now |
DISTI #
94-DC200MP
|
Mouser Electronics | Solid State Relays - PCB Mount MP Model, 200 VDC, 1 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 0 |
|
$24.7900 / $30.8200 | Order Now |
DISTI #
70133878
|
RS | Relay, 1 A (Nom.), 5 to 200 VDC, 1 mA (Max.) Off-State, Solid State, -40 C | Opto 22 DC200MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$26.4200 / $33.0300 | Buy Now |
|
Future Electronics | MP Model, 200 VDC, 1 Amp, DC Control Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$25.1300 / $26.3800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 200V DC-IN 4-Pin RoHS: Compliant |
152 In Stock |
|
$21.8800 / $39.7700 | Buy Now |
|
Master Electronics | Relay SSR 200V DC-IN 4-Pin RoHS: Compliant |
152 In Stock |
|
$21.8800 / $39.7700 | Buy Now |
Part Details for DC200MP
DC200MP CAD Models
DC200MP Part Data Attributes:
|
DC200MP
Opto 22
Buy Now
Datasheet
|
Compare Parts:
DC200MP
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 31 mm | |
Overall Length | 43 mm |