Filter Your Search
1 - 10 of 839 results
|
ASKHC2A24AC
C&K
|
$10.6130 | Yes | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12 mm | SILVER | SNAP ACTION | PHENOLIC | 0.718 inch | NO | QUICK CONNECT | 0.14 inch | 16.3 mm | 16.3 mm | 46 mm | 0.38 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
ASKHF3A24AC
C&K
|
$15.2957 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
ADPDC2A24AC
C&K
|
$18.8060 | Yes | Yes | Active | 200000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 8.34 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 28.4 mm | 46 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
ADPFC2A24AC
C&K
|
$19.9171 | Yes | Yes | Active | 200000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 11.12 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12 mm | SILVER | SNAP ACTION | PHENOLIC | 0.718 inch | NO | QUICK CONNECT | 0.14 inch | 16.3 mm | 28.4 mm | 46 mm | 0.38 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
24AC22
Honeywell Sensing and Control
|
$136.5557 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||
|
24AC27-D9
Honeywell Sensing and Control
|
$189.1500 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROD TYPE | 5A@250VAC | 5 A | 250 V | 4.78 mm | PANEL MOUNT | 4.78 mm | NO | QUICK CONNECT | 13.21 mm | 40.49 mm | 53.09 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
24AC1
Honeywell Sensing and Control
|
$311.9200 | No | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROD TYPE | 15A@250VAC | A@VDC | 15 A | 250 V | -18 °C | 82 °C | PANEL MOUNT | NO | SCREW | 16.51 mm | 40.4 mm | 47.8 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||
|
LCS052T00SB24AC
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT LEVER | 6A@250VAC | 6 A | 250 V | 1.99 N | 3.2 mm | -40 °C | 125 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | SOLDER | 6.4 mm | 9.8 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
LCS011A05PA24AC
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER | .1A@250VAC | 100 mA | 250 V | 1.47 N | 4.3 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 5.2 mm | IP67 | NO | SOLDER | 6.4 mm | 9.8 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
LCS051T13QA24AC
C&K
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@250VAC | 6 A | 250 V | 1.47 N | 6.3 mm | -40 °C | 125 °C | PANEL MOUNT | 7.9 mm | IP67 | NO | QUICK CONNECT | 6.4 mm | 9.8 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |