Part Details for 24AC1 by Honeywell Sensing and Control
Overview of 24AC1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 5A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.4964 | Buy Now |
DISTI #
785-24AC1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A at 250Vac Rod ACTR,Door Switch RoHS: Compliant | 0 |
|
$490.4900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Round Head Termination Screws with Lockwashers RoHS: Compliant |
5 In Stock |
|
$546.3400 / $578.2600 | Buy Now |
DISTI #
51570660
|
Verical | Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 4 |
|
$664.2832 / $695.0240 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Round Head Termination Screws with Lockwashers RoHS: Compliant |
5 In Stock |
|
$546.3400 / $578.2600 | Buy Now |
Part Details for 24AC1
24AC1 CAD Models
24AC1 Part Data Attributes:
|
24AC1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24AC1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROD TYPE | |
Body Breadth | 16.51 mm | |
Body Height | 40.4 mm | |
Body Length or Diameter | 47.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |