Part Details for LCS052T00SB24AC by C&K
Overview of LCS052T00SB24AC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS052T00SB24AC
LCS052T00SB24AC CAD Models
LCS052T00SB24AC Part Data Attributes:
|
LCS052T00SB24AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052T00SB24AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.8 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCS052T00SB24AC
This table gives cross-reference parts and alternative options found for LCS052T00SB24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052T00SB24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052T07WA22DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T07WA22DC |
LCS052T00PD30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T00PD30DC |
LCS052T05SA20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T05SA20DC |
LCS052T07WD24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T07WD24EC |
LCS052T07ZB26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T07ZB26AC |
LCS052T05PA26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T05PA26BC |
LCS052T00SC30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T00SC30EC |
LCS052T00WA24DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T00WA24DC |
LCS052T05SC26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T05SC26AC |
LCS052T07QC26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00SB24AC vs LCS052T07QC26EC |