Part Details for 24AC22 by Honeywell Sensing and Control
Overview of 24AC22 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Door Switches: AC Series, (1) Single Pole Normally Open (SPNO) and (1) Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Solder Termination RoHS: Compliant |
5 In Stock |
|
$108.5800 / $137.6800 | Buy Now |
DISTI #
51574155
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Rod 5A 250VAC 74.57VA Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 4 |
|
$166.8848 / $169.7657 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Door Switches: AC Series, (1) Single Pole Normally Open (SPNO) and (1) Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Solder Termination RoHS: Compliant |
5 In Stock |
|
$108.5800 / $137.6800 | Buy Now |