Part Details for LCS051T13QA24AC by C&K
Overview of LCS051T13QA24AC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS051T13QA24AC
LCS051T13QA24AC CAD Models
LCS051T13QA24AC Part Data Attributes:
|
LCS051T13QA24AC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS051T13QA24AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.9 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS051T13QA24AC
This table gives cross-reference parts and alternative options found for LCS051T13QA24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS051T13QA24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T13PD26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13PD26EC |
LCS051T13ZC20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13ZC20DC |
LCS051T19ZB22EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T19ZB22EC |
LCS051T13ZA28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13ZA28DC |
LCS051T13WD22DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13WD22DC |
LCS051T43PB20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T43PB20BC |
LCS051T13QB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13QB30CC |
LCS051T43WD28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T43WD28EC |
LCS051T19ZD20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T19ZD20CC |
LCS051T13SC30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.9mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T13QA24AC vs LCS051T13SC30DC |