Parametric results for: fds4435 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002
Yangzhou Yangjie Electronics Co Ltd
$0.0133 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
2N7002A
Yangzhou Yangjie Electronics Co Ltd
$0.0147 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
2N7002W
Yangzhou Yangjie Electronics Co Ltd
$0.0151 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BSS123
Yangzhou Yangjie Electronics Co Ltd
$0.0158 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 350 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
2N7002W
Diotec Semiconductor AG
$0.0168 Yes Active e3 1 260 10 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 2020-01-08 Diotec
2N7002
Diotec Semiconductor AG
$0.0194 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 2019-07-12 Diotec
BSS138A-TP
Micro Commercial Components
$0.0200 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 2018-03-05 MCC SMALL OUTLINE, R-PDSO-G3
MMBT7002K-AQ
Diotec Semiconductor AG
$0.0202 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99 2019-05-03 Diotec
MMBT7002K
Diotec Semiconductor AG
$0.0206 Yes Active N-CHANNEL YES SINGLE 3 60 V 1 115 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23 3
MMFTN6001
Diotec Semiconductor AG
$0.0206 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 440 mA 2 Ω 5.2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 530 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 2020-01-30 SOT-23, 3 PIN