Part Details for MMBT7002K-AQ by Diotec Semiconductor AG
Overview of MMBT7002K-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT7002K-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT7002K-AQCT-ND
|
DigiKey | MOSFET N-CH 60V 300MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-MMBT7002K-AQ
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 0.3A, 150C, N, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0220 / $0.1300 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.3A - N - 0.35W - AEC-Q101 RoHS: Compliant | 54000 Factory Stock |
|
$0.0136 / $0.0207 | Buy Now |
DISTI #
MMBT7002K-AQ-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.3A, Idm: 0.8A, 0.35W, SOT23 Min Qty: 25 | 0 |
|
$0.0150 / $0.0300 | RFQ |
|
Master Electronics | MOSFET - SOT-23 - 60V - 0.3A - N - 0.35W - AEC-Q101 RoHS: Compliant | 54000 Factory Stock |
|
$0.0136 / $0.0207 | Buy Now |
Part Details for MMBT7002K-AQ
MMBT7002K-AQ CAD Models
MMBT7002K-AQ Part Data Attributes:
|
MMBT7002K-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT7002K-AQ
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-03 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |