Part Details for BSS138A-TP by Micro Commercial Components
Overview of BSS138A-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS138A-TP-ND
|
DigiKey | Interface Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3170 In Stock |
|
$0.0255 / $0.2200 | Buy Now |
DISTI #
833-BSS138A-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W RoHS: Compliant | 5870 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | MOSFET N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.0216 / $0.0251 | Buy Now |
|
Future Electronics | MOSFET N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0251 | Buy Now |
DISTI #
BSS138A-TP
|
TME | Transistor: N-MOSFET, unipolar, 50V, 0.22A, 0.35W, SOT23 Min Qty: 25 | 0 |
|
$0.0158 / $0.0237 | RFQ |
Part Details for BSS138A-TP
BSS138A-TP CAD Models
BSS138A-TP Part Data Attributes:
|
BSS138A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS138A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-05 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |