Part Details for MMBT7002K by Diotec Semiconductor AG
Overview of MMBT7002K by Diotec Semiconductor AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT7002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT7002KCT-ND
|
DigiKey | MOSFET N-CH 60V 300MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
933 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
637-MMBT7002K
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 0.3A, 150C, N RoHS: Compliant | 8012 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675302
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 12000 |
|
$0.0117 / $0.0218 | Buy Now |
DISTI #
V99:2348_21766919
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2151 | Americas - 2278 |
|
$0.0126 / $0.1100 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.3A - N - 0.35W RoHS: Compliant |
53250 In Stock 9000 Factory Stock |
|
$0.0111 / $0.0174 | Buy Now |
DISTI #
62405062
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2212 | Americas - 51000 |
|
$0.0169 / $0.0242 | Buy Now |
DISTI #
79374694
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 12000 |
|
$0.0117 / $0.0217 | Buy Now |
DISTI #
78438017
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2151 | Americas - 2278 |
|
$0.0126 / $0.0410 | Buy Now |
DISTI #
MMBT7002K-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 300mA, Idm: 0.8A, 0.35W, SOT23 Min Qty: 25 | 2950 |
|
$0.0146 / $0.0319 | Buy Now |
DISTI #
TMOS6368
|
Rutronik | N-CH 60V 0,3A 3000mOhm SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 294000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0123 / $0.0159 | Buy Now |
Part Details for MMBT7002K
MMBT7002K CAD Models
MMBT7002K Part Data Attributes:
|
MMBT7002K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT7002K
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |