Part Details for MMFTN6001 by Diotec Semiconductor AG
Overview of MMFTN6001 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MMFTN6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN6001CT-ND
|
DigiKey | MOSFET SOT23 N 60V 2OHM 150C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2345 In Stock |
|
$0.0138 / $0.1500 | Buy Now |
DISTI #
637-MMFTN6001
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 0.44A, 150C, N RoHS: Compliant | 10050 |
|
$0.0210 / $0.1200 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.44A - N - 0.53W RoHS: Compliant | 12000 Factory Stock |
|
$0.0119 / $0.0189 | Buy Now |
DISTI #
78442535
|
Verical | Trans MOSFET N-CH 60V 0.44A 3-Pin SOT-23 T/R Min Qty: 3560 Package Multiple: 20 | Americas - 33340 |
|
$0.0197 | Buy Now |
DISTI #
MMFTN6001-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 440mA, Idm: 1A, 530mW, SOT23 Min Qty: 20 | 33340 |
|
$0.0150 / $0.0375 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 60V - 0.44A - N - 0.53W RoHS: Compliant | 12000 Factory Stock |
|
$0.0119 / $0.0189 | Buy Now |
Part Details for MMFTN6001
MMFTN6001 CAD Models
MMFTN6001 Part Data Attributes:
|
MMFTN6001
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN6001
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-30 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.44 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.2 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.53 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |