Part Details for 2N7002A by Yangzhou Yangjie Electronics Co Ltd
Overview of 2N7002A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002A-YAN
|
TME | Transistor: N-MOSFET, TRENCH POWER MV, unipolar, 60V, 0.272A Min Qty: 25 | 0 |
|
$0.0105 / $0.0320 | RFQ |
Part Details for 2N7002A
2N7002A CAD Models
2N7002A Part Data Attributes:
|
2N7002A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002A
Yangzhou Yangjie Electronics Co Ltd
Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002A
This table gives cross-reference parts and alternative options found for 2N7002A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002AF2 | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002AF2 |
2N7002KWF2 | Small Signal Field-Effect Transistor, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002KWF2 |
2N7002WF2 | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002WF2 |
2N7002F2 | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002F2 |
2N7002KF2 | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002KF2 |
2N7002KW | Small Signal Field-Effect Transistor, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002KW |
2N7002W | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | 2N7002A vs 2N7002W |