Parametric results for: NE88935-T1 under RF Small Signal Bipolar Transistors

Filter Your Search

11 - 20 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BFP840ESDH6327XTSA1
Infineon Technologies AG
$0.0653 Yes Active 2.25 V 35 mA NPN YES SINGLE 4 C BAND 1 80 MHz LOW NOISE AMPLIFIER SILICON R-PDSO-G4 e3 AEC-Q101 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99 Infineon
BFP650H6327XTSA1
Infineon Technologies AG
$0.0668 Yes Active e3 1 Tin (Sn) INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99 Infineon
2SC4726TLP
ROHM Semiconductor
$0.0748 Yes Yes End Of Life 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 150 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 SC-75A 3
MMBT918LT1G
onsemi
$0.0754 Yes Active 15 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 20 600 MHz 3 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318
BFR92PE6327HTSA1
Infineon Technologies AG
$0.0759 Yes Yes Active 15 V 30 mA NPN YES SINGLE 3 L BAND 1 70 5 GHz 0.6 pF 280 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
BFR93AWH6327
Infineon Technologies AG
$0.0759 Yes Active 12 V 90 mA NPN YES SINGLE 3 L BAND 1 6 GHz 0.8 pF AMPLIFIER SILICON R-PDSO-G3 AEC-Q101 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
2SC4774T106S
ROHM Semiconductor
$0.0767 Yes Yes End Of Life 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 270 800 MHz 1.7 pF 150 mW 150 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-70, 3 PIN compliant EAR99 ROHM Semiconductor SC-70 3
BFR92PE6327
Infineon Technologies AG
$0.0767 Yes Yes Active 15 V 30 mA NPN YES SINGLE 3 L BAND 1 70 5 GHz 0.6 pF 280 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
2SC4713KT146S
ROHM Semiconductor
$0.0786 Yes Yes End Of Life 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 270 800 MHz 1.7 pF 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 ROHM Semiconductor SC-59 3
2SC4713KT146R
ROHM Semiconductor
$0.0786 Yes Yes End Of Life 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 180 800 MHz 1.7 pF SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor