-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, UMT3, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4774T106SCT-ND
|
DigiKey | RF TRANS NPN 6V 800MHZ UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
2SC4774T106S
|
Avnet Americas | Trans GP BJT NPN 6V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4774T106S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-2SC4774T106S
|
Mouser Electronics | Bipolar Transistors - BJT NPN 6V 50MA RoHS: Compliant | 1229 |
|
$0.0700 / $0.4700 | Buy Now |
|
Future Electronics | 2SC4774 Series 6 V 0.2 W 50 mA Surface Mount Transistor RF Switching - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0782 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 531 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 424 |
|
$0.1050 / $0.3500 | Buy Now | |
|
Quest Components | 4488 |
|
$0.4680 / $1.5600 | Buy Now | |
DISTI #
2SC4774T106S
|
Avnet Americas | Trans GP BJT NPN 6V 0.05A 3-Pin UMT T/R - Tape and Reel (Alt: 2SC4774T106S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
2SC4774T106S
|
TME | Transistor: NPN, bipolar, 6V, 50mA, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0375 / $0.0563 | RFQ |
|
Ameya Holding Limited | 2SC4774 Series 6 V 0.2 W 50 mA Surface Mount Transistor RF Switching - SOT-323 Min Qty: 1 | 90-Authorized Distributor |
|
$0.0647 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4774T106S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4774T106S
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for 2SC4774T106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4774T106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4774T106/S | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SC4774T106S vs 2SC4774T106/S |