Part Details for MMBT918LT1G by onsemi
Overview of MMBT918LT1G by onsemi
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT918LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2790
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 15 V, 600 Mhz, 225 Mw, 50 Ma, 20 Rohs Compliant: Yes |Onsemi MMBT918LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0510 | Buy Now |
DISTI #
03AJ2256
|
Newark | Transistor, Bipol, Npn, 15V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:15V, Transition Frequency Ft:600Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:20Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT918LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11195 |
|
$0.0590 / $0.3430 | Buy Now |
DISTI #
98H0757
|
Newark | Bipolar Transistor, Npn, 15V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Continuous Collector Current:50Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Onsemi MMBT918LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
MMBT918LT1GOSCT-ND
|
DigiKey | RF TRANS NPN 15V 600MHZ SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
23700 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
MMBT918LT1G
|
Avnet Americas | Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT918LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0339 / $0.0379 | Buy Now |
DISTI #
863-MMBT918LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 50mA 15V NPN RoHS: Compliant | 71568 |
|
$0.0370 / $0.3400 | Buy Now |
DISTI #
V72:2272_07297215
|
Arrow Electronics | Trans RF BJT NPN 15V 0.05A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2319 Container: Cut Strips | Americas - 3000 |
|
$0.0370 / $0.3108 | Buy Now |
DISTI #
70340290
|
RS | ON Semi MMBT918LT1G NPN RF Bipolar Transistor, 0.05 A, 15 V, 3-Pin SOT-23 | ON Semiconductor MMBT918LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0680 | RFQ |
|
Future Electronics | MMBT Series 15 V 50 mA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0333 / $0.0376 | Buy Now |
|
Future Electronics | MMBT Series 15 V 50 mA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0333 / $0.0376 | Buy Now |
Part Details for MMBT918LT1G
MMBT918LT1G CAD Models
MMBT918LT1G Part Data Attributes:
|
MMBT918LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT918LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for MMBT918LT1G
This table gives cross-reference parts and alternative options found for MMBT918LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT918LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT918LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBT918LT1G vs MMBT918LT3 |
MMBT918L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT918LT1G vs MMBT918L |
MMBT918LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT918LT1G vs MMBT918LT1 |
MMBT918LT3 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBT918LT1G vs MMBT918LT3 |