-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0742
|
Newark | Rf Transistor, Npn, 15V 5Ghz Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:5Ghz, Power Dissipation:280Mw, Continuous Collector Current:45Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:100Hferohs Compliant: Yes |Infineon BFR92PE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25020 |
|
$0.0630 / $0.0690 | Buy Now |
DISTI #
86AK4398
|
Newark | Transistor, Npn, 15V, 0.045A, Sot-23 Rohs Compliant: Yes |Infineon BFR92PE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0840 | Buy Now |
DISTI #
BFR92PE6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 15V 5GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27813 In Stock |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
BFR92PE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.045A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR92PE6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0643 / $0.0734 | Buy Now |
DISTI #
24M0742
|
Avnet Americas | Trans GP BJT NPN 15V 0.045A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 24M0742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 25020 Partner Stock |
|
$0.1250 / $0.3950 | Buy Now |
DISTI #
726-BFR92PE6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors TRANS GP BJT NPN 15V 0.045A RoHS: Compliant | 35488 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
E02:0323_00171701
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A 280mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2412 | Europe - 33000 |
|
$0.0509 / $0.0697 | Buy Now |
DISTI #
V36:1790_06391798
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A 280mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2321 | Americas - 15000 |
|
$0.0549 / $0.0727 | Buy Now |
DISTI #
V72:2272_06391798
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A 280mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2303 |
|
$0.0734 / $0.3565 | Buy Now |
|
Future Electronics | BFR92P Series 15 V 45 mA Low Noise Silicon Bipolar RF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0603 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR92PE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR92PE6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |