Filter Your Search
1 - 10 of 180,340 results
|
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0392 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 24 mΩ | 69 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 30 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 | ||||||||||||||||||
|
NX138AKHH
Nexperia
|
$0.0401 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4.2 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 1.04 A | SWITCHING | SILICON | S-PDSO-N3 | IEC-60134 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NEXPERIA | SOT-8001, DFN0606-3, 3 PIN | compliant | EAR99 | SOT8001 | N-Channel 60 V 260mA (Ta) 360mW (Ta), 2.3W (Tc) Surface Mount DFN0606-3 | Nexperia | 2023-03-07 16:10:32 | ||||||||||||||
|
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0405 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||||||||||||||||
|
MMFTN210A
Diotec Semiconductor AG
|
$0.0406 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 450 mΩ | 6.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.56 W | 7.2 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | ||||||||||||||||
|
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0425 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.8 A | 18 mΩ | 117 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 27 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 2020-09-24 | |||||||||||||||||||
|
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0434 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 310 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SWITCHING | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||||||||||||||||||||||
|
BSH103BKR
Nexperia
|
$0.0470 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1 A | 270 mΩ | 7.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | SOT23 | NEXPERIA - BSH103BKR - Power MOSFET, N C... more | Nexperia | 2023-03-07 16:10:32 | TO-236 | 3 | ||||||||
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0496 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||||||||||||||
|
PJA3413_R1_00001
PanJit Semiconductor
|
$0.0513 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.4 A | 82 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | 2022-12-13 09:07:43 | ||||||||||||||||||
|
PJA3436-AU_R1_000A1
PanJit Semiconductor
|
$0.0567 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | MOSFET 20V N-Channel Enhancement Mode MOSFET ESD Protected | PANJIT | 2023-03-07 16:10:32 |