Part Details for MMFTN210A by Diotec Semiconductor AG
Overview of MMFTN210A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMFTN210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN210ACT-ND
|
DigiKey | MOSFET SOT23 N 100V 0.32OHM 150C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
637-MMFTN210A
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 100V, 2A, 150C, N RoHS: Compliant | 1731 |
|
$0.0320 / $0.2600 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 100V - 2A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0246 / $0.0332 | Buy Now |
DISTI #
MMFTN210A-DIO
|
TME | Transistor: N-MOSFET, unipolar, 100V, 2A, Idm: 7.2A, 1.56W, SOT23 Min Qty: 20 | 0 |
|
$0.0318 / $0.0476 | RFQ |
Part Details for MMFTN210A
MMFTN210A CAD Models
MMFTN210A Part Data Attributes:
|
MMFTN210A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN210A
Diotec Semiconductor AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.8 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.56 W | |
Pulsed Drain Current-Max (IDM) | 7.2 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |