Parametric results for: STP3NA60 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: stp3na60
Select parts from the table below to compare.
Compare
Compare
STP3NA60
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.9 A 4 Ω AVALANCHE RATED 42 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 11.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
STP3NA60FI
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.1 A 4 Ω 42 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 11.6 A SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS ISOWATT220, 3 PIN 3 not_compliant EAR99