-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH103BK - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0260
|
Newark | Mosfet, N-Ch, 30V, 1A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, Qualification:- Rohs Compliant: Yes |Nexperia BSH103BKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1595 |
|
$0.0430 | Buy Now |
DISTI #
86AK4488
|
Newark | Mosfet, N-Ch, 30V, 1A, Sot-23 Rohs Compliant: Yes |Nexperia BSH103BKR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0730 | Buy Now |
DISTI #
1727-BSH103BKRCT-ND
|
DigiKey | BSH103BK - 30 V, N-CHANNEL TRENC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19975 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
BSH103BKR
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 1 A, 0.23 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSH103BKR) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0545 | Buy Now |
DISTI #
771-BSH103BKR
|
Mouser Electronics | MOSFET BSH103BK/SOT23/TO-236AB RoHS: Compliant | 26282 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | MOSFET BSH103BK/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0461 / $0.0515 | Buy Now |
DISTI #
76067720
|
Verical | Trans MOSFET N-CH 30V 1A 3-Pin SOT-23 T/R Min Qty: 1163 Package Multiple: 1 | Americas - 1570 |
|
$0.0628 | Buy Now |
DISTI #
69150935
|
Verical | Trans MOSFET N-CH 30V 1A 3-Pin SOT-23 T/R Min Qty: 118 Package Multiple: 1 Date Code: 2323 | Americas - 473 |
|
$0.0441 / $0.1048 | Buy Now |
DISTI #
BSH103BKR
|
TTI | MOSFET BSH103BK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
BSH103BKR
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 1 A, 0.23 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSH103BKR) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH103BKR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH103BKR
Nexperia
BSH103BK - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.6 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |