Part Details for YJL03G10A by Yangzhou Yangjie Electronics Co Ltd
Overview of YJL03G10A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJL03G10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YJL03G10A-YAN
|
TME | Transistor: N-MOSFET, unipolar, 100V, 3A, Idm: 121A, 1.2W, SOT23 Min Qty: 25 | 0 |
|
$0.0406 / $0.0609 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for YJL03G10A
YJL03G10A CAD Models
YJL03G10A Part Data Attributes:
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
Power Field-Effect Transistor, 3A I(D), 100V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for YJL03G10A
This table gives cross-reference parts and alternative options found for YJL03G10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YJL03G10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YJL03G10AF2 | Power Field-Effect Transistor, 3A I(D), 100V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Yangzhou Yangjie Electronics Co Ltd | YJL03G10A vs YJL03G10AF2 |