Filter Your Search
21 - 30 of 95,892 results
|
2SD1781A_R1_00001
PanJit Semiconductor
|
$0.0859 | Yes | Active | 50 V | 3 A | NPN | YES | SINGLE | 3 | 1 | 200 | 250 MHz | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 2016-06-06 | ||||||||||||||||||||||||
|
BCP53-16
Diotec Semiconductor AG
|
$0.0875 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-223, 4 PIN | Diotec | ||||||||||||||||
|
BCP53-6
Diotec Semiconductor AG
|
$0.0884 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 40 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-223, 4 PIN | Diotec | ||||||||||||||||
|
BCP53T1G
onsemi
|
$0.0893 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | TO-261, 4 PIN | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | 8541.29.00.75 | ||||||||||
|
BCP53TA
Diodes Incorporated
|
$0.0919 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-223, 4 PIN | ||||||||||
|
BCP5210TA
Diodes Incorporated
|
$0.0919 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-223, 4 PIN | 4 | ||||||||||
|
BCX51-16,135
Nexperia
|
$0.0928 | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | compliant | EAR99 | 1993-10-01 | SC-62, UPAK-3 | Nexperia | SOT-89 | 3 | SOT89 | |||||||||||
|
BCP56-16-QX
Nexperia
|
$0.0975 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-73, SOT-223, 4 PIN | Nexperia | SC-73 | 4 | SOT223 | ||||||||||
|
BCP55-10,115
NXP Semiconductors
|
$0.0980 | Yes | Transferred | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SC-73 | 4 | SOT223 | 8541.29.00.75 | ||||||||||||
|
BCP5316QTA
Diodes Incorporated
|
$0.0984 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-223, 4 PIN |