Part Details for BCP5316QTA by Diodes Incorporated
Overview of BCP5316QTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5316QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCP5316QTACT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
950 In Stock |
|
$0.0774 / $0.4900 | Buy Now |
DISTI #
BCP5316QTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 1K - Tape and Reel (Alt: BCP5316QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0668 | Buy Now |
DISTI #
621-BCP5316QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 3387 |
|
$0.0730 / $0.4900 | Buy Now |
DISTI #
BCP5316QTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 1K - Tape and Reel (Alt: BCP5316QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0668 | Buy Now |
DISTI #
BCP5316QTA
|
TME | Transistor: PNP, bipolar, 80V, 1A, 2W, SOT223, automotive industry Min Qty: 10 | 980 |
|
$0.0830 / $0.1250 | Buy Now |
DISTI #
BCP5316QTA
|
Avnet Silica | PWR MID PERF TRANSISTOR SOT223 T&R 1K (Alt: BCP5316QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | PWR MID PERF TRANSISTOR SOT223 T / Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 | 1100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PWR MID PERF TRANSISTOR SOT223 T | 967 |
|
$0.1007 | Buy Now |
|
LCSC | 80V 2W 100150mA2V 1A PNP SOT-223-4 Bipolar Transistors - BJT ROHS | 175 |
|
$0.0927 / $0.1592 | Buy Now |