Part Details for BCP53TA by Diodes Incorporated
Overview of BCP53TA by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP53TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6214
|
Newark | Trans, Pnp, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP53TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BCP53CT-ND
|
DigiKey | TRANS PNP 80V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
BCP53TA
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP53TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
522-BCP53TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 1969 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V79:2366_26166374
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 17900 |
|
$0.0471 / $0.2091 | Buy Now |
DISTI #
E02:0323_03407718
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2352 | Europe - 11000 |
|
$0.0598 / $0.0935 | Buy Now |
DISTI #
P40:2555_07810807
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2316 | Europe - 2000 |
|
$0.0598 / $0.0935 | Buy Now |
DISTI #
70437713
|
RS | Trans GP BJT PNP 80V 1A 4Pin SOT223 | Diodes Inc BCP53TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1300 | RFQ |
|
Future Electronics | BCP5X Series 80 V 1 A 2 W PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0462 / $0.0540 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 80V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R |
6000 Partner Stock |
|
$0.0850 / $0.1000 | Buy Now |