Part Details for BCP5210TA by Diodes Incorporated
Overview of BCP5210TA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5210TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCP5210TACT-ND
|
DigiKey | TRANS PNP 60V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
BCP5210TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5210TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 41000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
522-BCP5210TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 29 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
70437708
|
RS | Trans GP BJT PNP 60V 1A 4Pin SOT223 | Diodes Inc BCP5210TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0645 / $0.0753 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1548 / $0.5160 | Buy Now | |
DISTI #
BCP5210TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5210TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 41000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
BCP5210TA
|
TME | Transistor: PNP, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 10 | 1850 |
|
$0.0497 / $0.0888 | Buy Now |
DISTI #
BCP5210TA
|
Avnet Asia | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5210TA) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0514 / $0.0699 | Buy Now |