Parametric results for: JT120-YG-CD under Other Transformers

Filter Your Search

1 - 10 of 757 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
78250MVC
Murata Manufacturing Co Ltd
$2.6282 Yes Not Recommended 4 kV 300 mA 1.4 Ω 1 mH DATACOM TRANSFORMER RS-232 DATA INTERFACE 50 V-us 1 1 1 e3 UL 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.35 mm 9 mm 9.52 mm MURATA MANUFACTURING CO LTD ROHS COMPLIANT compliant EAR99 Murata Electronics
PE-67531NL
Pulse Electronics Corporation
$4.6162 Yes Active 600 mΩ 140 µH 100 kHz 1 GHz SIGNAL 1 1 THROUGH HOLE MOUNTED NO 8.89 mm 10.16 mm 5.08 mm PULSE ELECTRONICS CORP compliant EAR99
TF048
OEP
$6.9340 Yes Contact Manufacturer 1:1 3 kV 72 Ω 600 OHMS 2.6 H 600 OHMS 200 Hz 4 kHz 1.5 dB ISOLATION 1 1 70 °C THROUGH HOLE MOUNTED NO 15 mm 18 mm 18 mm OEP WALTERS GROUP HOLDINGS LTD compliant EAR99 OEP
298G6
Hammond Manufacturing
$10.3533 Yes Active HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing 8536.69.80.00
298G7
Hammond Manufacturing
$11.3818 Yes Active HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing 8536.69.80.00
298G4
Hammond Manufacturing
$12.0712 Yes Active HAMMOND MANUFACTURING CO LTD compliant EAR99 Hammond Manufacturing 8536.69.80.00
A262A6E
OEP
$14.8245 Contact Manufacturer 100 mW 1:1 40 Ω 150 OHMS 125 mH 150 OHMS MATCHING 2 2 UL 70 °C THROUGH HOLE MOUNTED TAPE & REEL NO 22.2 mm OEP WALTERS GROUP HOLDINGS LTD compliant EAR99 OEP
MI20
Carlo Gavazzi Holding AG
$43.1556 Yes Yes Active CARLO GAVAZZI HOLDING AG compliant EAR99
VPH5-0083TR-R
Eaton Electronics
$53.2464 Yes Active COILTRONICS INC unknown Eaton
A82-10250
Carlo Gavazzi Holding AG
$121.9433 Yes Active 1 kV 40 Hz 1 kHz CURRENT TRANSFORMER BAR PRIMARY 50 °C -20 °C CHASSIS MOUNT NO D1.06 (inch) 67.5 mm 95 mm 20 mm CARLO GAVAZZI HOLDING AG compliant EAR99