Part Details for MI20 by Carlo Gavazzi Holding AG
Overview of MI20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4233
|
Newark | Current Transformer, Ct Construction:1-Phase, Current Ratio:-, Accuracy Class:-, Power Rating:-, Window Diameter:10.5Mm, Frequency Range:-, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Primary Current:20A Rohs Compliant: Yes |Carlo Gavazzi MI20 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4300 / $82.6500 | Buy Now |
DISTI #
1864-2036-ND
|
DigiKey | 1PH CURRENT TXFORM 20AAC Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-MI20
|
Mouser Electronics | Current Transformers 1PH CURRENT TXFORM 20AAC RoHS: Compliant | 0 |
|
$73.5500 / $82.6500 | Order Now |
DISTI #
70014853
|
RS | Transformer 1-Phrase Chassis Mount CTsfor Use w/Type SM115 amplifier max amp:5 | Carlo Gavazzi Inc. MI20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$73.6500 / $88.7400 | Buy Now |
|
Onlinecomponents.com | 1-PHASE AC CURR TANS RoHS: Compliant |
2 Partner Stock 5 On Order |
|
$69.6000 / $77.1200 | Buy Now |
DISTI #
69768537
|
Verical | MI20 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$95.4100 | Buy Now |
DISTI #
MI20
|
TME | Current transformer, MI, I AC: 2÷20A, 52x45x16mm, -20÷60°C Min Qty: 1 | 4 |
|
$40.9100 / $47.2100 | Buy Now |
|
Master Electronics | 1-PHASE AC CURR TANS RoHS: Compliant |
2 Partner Stock 5 On Order |
|
$69.6000 / $77.1200 | Buy Now |