Part Details for PE-67531NL by Pulse Electronics Corporation
Overview of PE-67531NL by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-67531NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9574
|
Newark | Common Mode Choke, 140Uh, Radial, Inductance:140Μh, Dc Current Rating:600Ma, Product Range:- Rohs Compliant: Yes |Pulse Electronics PE-67531NL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.4600 | Buy Now |
DISTI #
553-1901-5-ND
|
DigiKey | CMC 2LN TH Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3263 In Stock |
|
$2.8630 / $5.3800 | Buy Now |
DISTI #
PE-67531NL
|
Avnet Americas | Telecom Transformer 0.6Ohm Prim. DCR Through Hole - Rail/Tube (Alt: PE-67531NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Tube | 40 |
|
$2.7174 / $3.0904 | Buy Now |
DISTI #
673-PE-67531NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms RoHS: Compliant | 410 |
|
$2.8600 / $5.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke - 2 Line - Through Hole - DCR - 600m Ohm. RoHS: Compliant |
200 In Stock |
|
$2.7600 / $4.2000 | Buy Now |
DISTI #
66221901
|
Verical | Common Mode Chokes Coil Min Qty: 15 Package Multiple: 5 Date Code: 1850 | Americas - 200 |
|
$4.2656 / $5.5629 | Buy Now |
DISTI #
67611123
|
Verical | Common Mode Chokes Coil Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 20 |
|
$2.3930 / $3.5390 | Buy Now |
|
Quest Components | COMMON MODE CHOKE | 67 |
|
$2.7788 / $6.4125 | Buy Now |
DISTI #
PE-67531NL
|
TTI | Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7500 / $3.6200 | Buy Now |
Part Details for PE-67531NL
PE-67531NL CAD Models
PE-67531NL Part Data Attributes:
|
PE-67531NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67531NL
Pulse Electronics Corporation
Transformer, SIGNAL Application(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks | |
Application | SIGNAL | |
Height | 8.89 mm | |
Length | 10.16 mm | |
Load Resistance | 0.6 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000000 kHz | |
Operating Frequency-Min | 100 kHz | |
Primary Inductance | 140 µH | |
Surface Mount | NO | |
Width | 5.08 mm |