Part Details for TF048 by OEP
Overview of TF048 by OEP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8186
|
Newark | Line Isolation Transformers, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:-, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Through Hole Rohs Compliant: Yes |Oep (Oxford Electrical Products) TF048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$5.4500 / $7.2300 | Buy Now |
DISTI #
1172351
|
element14 Asia-Pacific | TRANSFORMER, LINE, HIGH EFFICENCY RoHS: Compliant Min Qty: 1 Container: Each | 234 |
|
$4.1037 / $6.2593 | Buy Now |
DISTI #
1172351
|
Farnell | TRANSFORMER, LINE, HIGH EFFICENCY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 234 |
|
$5.0819 / $9.7121 | Buy Now |
Part Details for TF048
TF048 CAD Models
TF048 Part Data Attributes:
|
TF048
OEP
Buy Now
Datasheet
|
Compare Parts:
TF048
OEP
Transformer, ISOLATION Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OEP WALTERS GROUP HOLDINGS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | OEP | |
Application | ISOLATION | |
Height | 15 mm | |
Insertion Loss | 1.5 dB | |
Isolation Voltage | 3000 V | |
Length | 18 mm | |
Load Resistance | 72 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Impedance | 600 OHMS | |
Primary Inductance | 2600000 µH | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 18 mm |